
SG3225VAN 100.000000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225VAN100.000000M-KEGA0TR-ND - Tape & Reel (TR) 114-SG3225VAN100.000000M-KEGA0CT-ND - Cut Tape (CT) 114-SG3225VAN100.000000M-KEGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 100.000000M-KEGA0 |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VAN 100.000000M-KEGA3 | EPSON | 140 | SER4356CT-ND | € 5,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| 10 | € 2,48900 | € 24,89 |
| 25 | € 2,35400 | € 58,85 |
| 50 | € 2,25640 | € 112,82 |
| 100 | € 2,16330 | € 216,33 |
| 250 | € 2,04584 | € 511,46 |
| 500 | € 1,96136 | € 980,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,88045 | € 1 880,45 |
| 2 000 | € 1,80296 | € 3 605,92 |
| 3 000 | € 1,75914 | € 5 277,42 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,46060 |
