Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225HBN 100.000000M-CJGAB | |
|---|---|
DigiKey Part Number | 114-SG3225HBN100.000000M-CJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225HBN 100.000000M-CJGAB |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225HBN 100.000000M-CJGA0 | EPSON | 987 | 114-SG3225HBN100.000000M-CJGA0CT-ND | € 4,32000 | Parametric Equivalent |
| SG3225HBN 100.000000M-CJGA3 | EPSON | 0 | 114-SG3225HBN100.000000M-CJGA3CT-ND | € 8,83000 | Parametric Equivalent |
| SG3225HBN 100.000000M-CJGA6 | EPSON | 0 | 114-SG3225HBN100.000000M-CJGA6TR-ND | € 2,75674 | Parametric Equivalent |
| 510DAA100M000CAG | Skyworks Solutions Inc. | 0 | 863-510DAA100M000CAG-ND | € 3,85365 | Parametric Equivalent |
| 510DAA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-510DAA100M000CAGRTR-ND | € 3,49501 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 7,07550 | € 141,51 |
| Unit Price without VAT: | € 7,07550 |
|---|---|
| Unit Price with VAT: | € 8,56136 |





