
SG3225EAN 100.000000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225EAN100.000000M-KEGA0TR-ND - Tape & Reel (TR) 114-SG3225EAN100.000000M-KEGA0CT-ND - Cut Tape (CT) 114-SG3225EAN100.000000M-KEGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225EAN 100.000000M-KEGA0 |
Description | XTAL OSC XO 100.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,64000 | € 2,64 |
| 10 | € 2,29500 | € 22,95 |
| 25 | € 2,17040 | € 54,26 |
| 50 | € 2,08080 | € 104,04 |
| 100 | € 1,99470 | € 199,47 |
| 250 | € 1,88644 | € 471,61 |
| 500 | € 1,80854 | € 904,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,73389 | € 1 733,89 |
| 2 000 | € 1,66242 | € 3 324,84 |
| 3 000 | € 1,62202 | € 4 866,06 |
| 5 000 | € 1,57255 | € 7 862,75 |
| Unit Price without VAT: | € 2,64000 |
|---|---|
| Unit Price with VAT: | € 3,19440 |





