
RX-8803LC:UB0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-8803LC:UB0PURESNTR-ND - Tape & Reel (TR) 114-RX-8803LC:UB0PURESNCT-ND - Cut Tape (CT) 114-RX-8803LC:UB0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8803LC:UB0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 2.1µA ~ 3.4µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,02000 | € 6,02 |
| 10 | € 4,00200 | € 40,02 |
| 25 | € 3,47480 | € 86,87 |
| 100 | € 2,87840 | € 287,84 |
| 250 | € 2,58564 | € 646,41 |
| 500 | € 2,43120 | € 1 215,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,70775 | € 2 707,75 |
| 2 000 | € 2,64845 | € 5 296,90 |
| 3 000 | € 2,61873 | € 7 856,19 |
| Unit Price without VAT: | € 6,02000 |
|---|---|
| Unit Price with VAT: | € 7,28420 |
