FC-13A 32.7680KA-AC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 58 101
Unit Price: € 1,24000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: € 0,47754
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: € 0,37903
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: € 0,35095
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: € 0,36576
Datasheet

Parametric Equivalent


Hefei Jingweite Electronics Co., Ltd.
In Stock: 703
Unit Price: € 0,37000
Datasheet
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-13A 32.7680KA-AC

DigiKey Part Number
FC-13A32.7680KA-AC-ND
Manufacturer
Manufacturer Product Number
FC-13A 32.7680KA-AC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.