FC-13A 32.7680KA-A5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Abracon LLC
In Stock: 10 445
Unit Price: € 0,48000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: € 0,48000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,46982
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,46982
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: € 1,12113
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: € 0,66000
Datasheet

Similar


Micro Crystal AG
In Stock: 528
Unit Price: € 0,66000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 17 518
Unit Price: € 0,62000
Datasheet

Similar


Micro Crystal AG
In Stock: 18 206
Unit Price: € 0,45000
Datasheet

Similar


Micro Crystal AG
In Stock: 1 425
Unit Price: € 0,51000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-13A 32.7680KA-A5

DigiKey Part Number
FC-13A32.7680KA-A5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-13A 32.7680KA-A5
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.