FA-238 25.0000MHZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet
25 MHz ±50ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MHZ

DigiKey Part Number
114-FA-23825.0000MHZTR-ND - Tape & Reel (TR)
114-FA-23825.0000MHZCT-ND - Cut Tape (CT)
114-FA-23825.0000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 25.0000MHZ
Description
CRYSTAL 25.0000MHZ SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
25 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±50ppm
Base Product Number
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 25.0000MB-AGEPSON0FA-23825.0000MB-AG-ND€ 0,68500Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,38200€ 3,82
25€ 0,36120€ 9,03
50€ 0,34600€ 17,30
100€ 0,33170€ 33,17
250€ 0,31368€ 78,42
500€ 0,30072€ 150,36
1 000€ 0,28828€ 288,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,26961€ 808,83
6 000€ 0,25846€ 1 550,76
9 000€ 0,25216€ 2 269,44
15 000€ 0,24444€ 3 666,60
21 000€ 0,23949€ 5 029,29
30 000€ 0,23435€ 7 030,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53240