FA-238 25.0000MB30X-C0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,26095
Datasheet

Parametric Equivalent


EPSON
In Stock: 2 951
Unit Price: € 0,89000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,24464
Datasheet

Parametric Equivalent


EPSON
In Stock: 61
Unit Price: € 0,89000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 956
Unit Price: € 0,44000
Datasheet

Parametric Equivalent


EPSON
In Stock: 16 262
Unit Price: € 0,89000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 926
Unit Price: € 0,58000
Datasheet
25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MB30X-C0

DigiKey Part Number
114-FA-23825.0000MB30X-C0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 25.0000MB30X-C0
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 25.0000MA-CEPSON0FA-23825.0000MA-C-ND€ 0,68500Parametric Equivalent
FA-238 25.0000MA30X-CEPSON0FA-23825.0000MA30X-C-ND€ 0,68500Parametric Equivalent
FA-238 25.0000MA30X-C0EPSON0FA-23825.0000MA30X-C0-ND€ 0,26095Parametric Equivalent
FA-238 25.0000MA30X-C3EPSON2 951SER4254CT-ND€ 0,89000Parametric Equivalent
FA-238 25.0000MA30X-C5EPSON0FA-23825.0000MA30X-C5-ND€ 0,24464Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24746€ 247,46
Manufacturers Standard Package
Unit Price without VAT:€ 0,24746
Unit Price with VAT:€ 0,29943