FA-128 32.00M-A0AAAAU50RE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,23366
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 3 000
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 97 750
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3 081
Unit Price: € 0,36000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3 326
Unit Price: € 0,30000
Datasheet
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 32.00M-A0AAAAU50RE5

DigiKey Part Number
114-FA-12832.00M-A0AAAAU50RE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 32.00M-A0AAAAU50RE5
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21853€ 655,59
Manufacturers Standard Package
Unit Price without VAT:€ 0,21853
Unit Price with VAT:€ 0,26442