Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 312.5000M-PHPALX | |
|---|---|
DigiKey Part Number | 114-EG-2121CA312.5000M-PHPALXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 312.5000M-PHPALX |
Description | XTAL OSC SO 312.5000MHZ LVPECL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature 0°C ~ 70°C |
Series | Current - Supply (Max) 80mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 312.5000M-PHPAB | EPSON | 0 | SER3671-ND | € 9,88000 | Parametric Equivalent |
| EG-2121CA 312.5000M-PHPAL0 | EPSON | 0 | EG-2121CA312.5000M-PHPAL0-ND | € 5,79419 | Parametric Equivalent |
| EG-2121CA 312.5000M-PHPAL3 | EPSON | 0 | EG-2121CA312.5000M-PHPAL3-ND | € 7,27064 | Parametric Equivalent |
| EG-2121CA 312.5000M-PHPNB | EPSON | 0 | EG-2121CA312.5000M-PHPNB-ND | € 7,92200 | Parametric Equivalent |
| EG-2121CA 312.5000M-PHPNL0 | EPSON | 0 | 114-EG-2121CA312.5000M-PHPNL0TR-ND | € 5,73683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,27060 | € 727,06 |
| Unit Price without VAT: | € 7,27060 |
|---|---|
| Unit Price with VAT: | € 8,79743 |
