


PCM120T-1R0N-D | |
|---|---|
DigiKey Part Number | 495-PCM120T-1R0N-DTR-ND - Tape & Reel (TR) 495-PCM120T-1R0N-DCT-ND - Cut Tape (CT) 495-PCM120T-1R0N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM120T-1R0N-D |
Description | FIXED IND 1UH 41.2A 1.06 OHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 41.2 A 1.06mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PCM120T-1R0N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.06mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.500" W (12.00mm x 12.70mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,75360 | € 438,40 |
| Unit Price without VAT: | € 1,75360 |
|---|---|
| Unit Price with VAT: | € 2,12186 |
