
B72214P2301K502 | |
|---|---|
DigiKey Part Number | 495-B72214P2301K502-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2301K502 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,50600 | € 5,06 |
| 25 | € 0,45520 | € 11,38 |
| 100 | € 0,40020 | € 40,02 |
| 250 | € 0,37372 | € 93,43 |
| 500 | € 0,35780 | € 178,90 |
| 1 000 | € 0,34469 | € 344,69 |
| 3 000 | € 0,32851 | € 985,53 |
| 6 000 | € 0,32059 | € 1 923,54 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |