1.5 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672P4155J000

DigiKey Part Number
495-B32672P4155J000-ND
Manufacturer
Manufacturer Product Number
B32672P4155J000
Description
CAP FILM 1.5UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672P4155J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; Power Factor Correction (PFC)
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 854
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,83000€ 1,83
10€ 1,24600€ 12,46
50€ 1,01460€ 50,73
100€ 0,94280€ 94,28
500€ 0,82160€ 410,80
1 000€ 0,78408€ 784,08
2 500€ 0,74444€ 1 861,10
5 000€ 0,72054€ 3 602,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,83000
Unit Price with VAT:€ 2,21430