
EC3R010722045S | |
|---|---|
DigiKey Part Number | 5907-EC3R010722045S-ND |
Manufacturer | |
Manufacturer Product Number | EC3R010722045S |
Description | CAP 100F 3.0V T/H |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can 8mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer EnyGy | Termination PC Pins |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 100 F | Lead Spacing 0.394" (10.00mm) |
Tolerance -10%, +20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 1kHz | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,84000 | € 4,84 |
| 10 | € 3,53000 | € 35,30 |
| 50 | € 3,00440 | € 150,22 |
| 100 | € 2,84180 | € 284,18 |
| 500 | € 2,56666 | € 1 283,33 |
| 1 000 | € 2,48143 | € 2 481,43 |
| 2 500 | € 2,39135 | € 5 978,38 |
| Unit Price without VAT: | € 4,84000 |
|---|---|
| Unit Price with VAT: | € 5,85640 |

