ECRN2025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


AKYGA
In Stock: 16
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 4 995
Unit Price: € 0,44000
Datasheet
New at DigiKey
Image for ECRN2025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECRN2025

DigiKey Part Number
547-ECRN2025-ND
Manufacturer
Manufacturer Product Number
ECRN2025
Description
PWR SUPP, BATTERIES & COND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 1,06583€ 1 065,83
Manufacturers Standard Package
Unit Price without VAT:€ 1,06583
Unit Price with VAT:€ 1,28965