
529-1 | |
|---|---|
DigiKey Part Number | 547-529-1-ND |
Manufacturer | |
Manufacturer Product Number | 529-1 |
Description | BATTERY ALKALINE 6V LANTERN |
Customer Reference | |
Detailed Description | 6V Alkaline Manganese Dioxide 6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 2.69" L x 2.69" W x 4.53" H (68.2mm x 68.2mm x 115.0mm) | |
Termination Style | Spring | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |