
Category | Battery Cell Size |
Mfr | Number of Cells 18 |
Series | Voltage - Rated |
Packaging Bulk | Capacity 54Ah |
Part Status Active | Structure Side to Side, 1 Row x 18 Cells |
Battery Chemistry | Termination Style Bolt Connections |
Rechargeability Yes | Size / Dimension 7.00" L x 2.74" W x 0.80" H (177.9mm x 69.5mm x 38.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 230,16000 | € 230,16 |
| Unit Price without VAT: | € 230,16000 |
|---|---|
| Unit Price with VAT: | € 278,49360 |
