
Category | Battery Cell Size |
Mfr | Number of Cells 8 |
Series | Voltage - Rated |
Packaging Bulk | Capacity 24Ah |
Part Status Active | Structure Side to Side, 1 Row x 8 Cells |
Battery Chemistry | Termination Style Bolt Connections |
Rechargeability Yes | Size / Dimension 3.40" L x 2.74" W x 0.80" H (86.4mm x 69.5mm x 38.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 121,09000 | € 121,09 |
| Unit Price without VAT: | € 121,09000 |
|---|---|
| Unit Price with VAT: | € 146,51890 |