
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Series | Voltage - Rated |
Packaging Bulk | Capacity 12Ah |
Part Status Active | Structure Side to Side, 1 Row x 4 Cells |
Battery Chemistry | Termination Style Bolt Connections |
Rechargeability Yes | Size / Dimension 3.44" L x 2.74" W x 0.80" H (87.3mm x 69.5mm x 20.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,76000 | € 74,76 |
| Unit Price without VAT: | € 74,76000 |
|---|---|
| Unit Price with VAT: | € 90,45960 |

