
Category | Battery Cell Size |
Mfr | Number of Cells 10 |
Series | Voltage - Rated |
Packaging Bulk | Capacity 30Ah |
Part Status Active | Structure Side to Side, 1 Row x 10 Cells |
Battery Chemistry | Termination Style Bolt Connections |
Rechargeability Yes | Size / Dimension 7.70" L x 2.74" W x 0.80" H (195.7mm x 69.5mm x 20.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 142,90000 | € 142,90 |
| Unit Price without VAT: | € 142,90000 |
|---|---|
| Unit Price with VAT: | € 172,90900 |