
TM121-URCCB1A4GC2H1A1 | |
|---|---|
DigiKey Part Number | 4614-TM121-URCCB1A4GC2H1A1-ND |
Manufacturer | |
Manufacturer Product Number | TM121-URCCB1A4GC2H1A1 |
Description | THERMOMETER 1XPT100 TF; 4; A; -5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 200°C |
Manufacturer Endress+Hauser | Conductor Type 4 Conductor System |
Series | Terminal Type Connector |
Packaging Box | Length - Protective Tube 100mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 175,20000 | € 175,20 |
| Unit Price without VAT: | € 175,20000 |
|---|---|
| Unit Price with VAT: | € 211,99200 |