
E2008S.30.10 | |
|---|---|
DigiKey Part Number | CE2008G-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2008S.30.10 |
Description | CABLE 8COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30309 | € 303,09 |
| 2 000 | € 0,28815 | € 576,30 |
| 3 000 | € 0,27969 | € 839,07 |
| 5 000 | € 0,26931 | € 1 346,55 |
| 7 000 | € 0,26265 | € 1 838,55 |
| 10 000 | € 0,25573 | € 2 557,30 |
| 25 000 | € 0,23924 | € 5 981,00 |
| Unit Price without VAT: | € 0,30309 |
|---|---|
| Unit Price with VAT: | € 0,36674 |

