E1004S.25.10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: € 0,06721
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 16
Unit Price: € 22,77000

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: € 86,61000

Parametric Equivalent


Encore Wire
In Stock: 15
Unit Price: € 11,34000
E10x4S.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1004S.25.10

DigiKey Part Number
E1004S.25.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1004S.25.10
Description
CABLE 4COND 22AWG GRAY 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25 000€ 0,06721€ 1 680,25
Unit Price without VAT:€ 0,06721
Unit Price with VAT:€ 0,08132