Image for C6360A.41.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6360A.41.10

DigiKey Part Number
C6360AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6360A.41.10
Description
CABLE 12COND 20AWG GRAY 500'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 12COND 20AWG GRAY 500'
In-Stock: 0
Unit Price:
CABLE 12COND 20AWG GRAY
In-Stock: 0
Unit Price: € 1,39895
CABLE 12COND 20AWG GRAY 100'
In-Stock: 0
Unit Price: € 199,31000
CABLE 12COND 20AWG GRAY 50'
In-Stock: 1
Unit Price: € 104,34000