
C0890A.18.10 | |
|---|---|
DigiKey Part Number | C0890AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0890A.18.10 |
Description | MULTI-PAIR 4COND 24AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.247" (6.27mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 258,27000 | € 258,27 |
| 2 | € 245,62000 | € 491,24 |
| 3 | € 238,46667 | € 715,40 |
| 5 | € 229,69800 | € 1 148,49 |
| 7 | € 224,06429 | € 1 568,45 |
| 10 | € 218,21600 | € 2 182,16 |
| 25 | € 203,74480 | € 5 093,62 |
| Unit Price without VAT: | € 258,27000 |
|---|---|
| Unit Price with VAT: | € 312,50670 |