
RSDZN1052R7E22300T | |
|---|---|
DigiKey Part Number | 604-RSDZN1052R7E22300T-ND |
Manufacturer | |
Manufacturer Product Number | RSDZN1052R7E22300T |
Description | CAP 1F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72300 | € 7,23 |
| 50 | € 0,56980 | € 28,49 |
| 200 | € 0,48375 | € 96,75 |
| 600 | € 0,43583 | € 261,50 |
| 1 000 | € 0,41812 | € 418,12 |
| 2 600 | € 0,39110 | € 1 016,86 |
| 5 000 | € 0,37636 | € 1 881,80 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |