
VS308U/RED | |
|---|---|
DigiKey Part Number | 5132-VS308U/RED-ND |
Manufacturer | |
Manufacturer Product Number | VS308U/RED |
Description | DIN POWER RELAY 3X8A RED 1pc=10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 2000VA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, EAC | |
Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,09000 | € 35,09 |
| 10 | € 31,24700 | € 312,47 |
| 30 | € 29,56300 | € 886,89 |
| 50 | € 28,81100 | € 1 440,55 |
| 100 | € 27,82020 | € 2 782,02 |
| 250 | € 26,56172 | € 6 640,43 |
| Unit Price without VAT: | € 35,09000 |
|---|---|
| Unit Price with VAT: | € 42,45890 |