
PS1M-15/12V | |
|---|---|
DigiKey Part Number | 5132-PS1M-15/12V-ND |
Manufacturer | |
Manufacturer Product Number | PS1M-15/12V |
Description | STABILIZED DC POWER SUPP 12V/15W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 1.25A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.50" L x 0.71" W x 2.30" H (88.9mm x 18.0mm x 58.4mm) | |
Approval Agency | - | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,30000 | € 28,30 |
| 10 | € 24,87100 | € 248,71 |
| 30 | € 23,38633 | € 701,59 |
| 50 | € 22,72620 | € 1 136,31 |
| 100 | € 21,89150 | € 2 189,15 |
| Unit Price without VAT: | € 28,30000 |
|---|---|
| Unit Price with VAT: | € 34,24300 |