
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | eLichens | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±10% | |
Output | UART | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 600µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 234,94000 | € 234,94 |
| Unit Price without VAT: | € 234,94000 |
|---|---|
| Unit Price with VAT: | € 284,27740 |
