
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | eLichens | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | 0 ~ 50000ppm | |
Interface | USB | |
Voltage - Supply | 3.3V ~ 5V | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 215,15000 | € 215,15 |
| Unit Price without VAT: | € 215,15000 |
|---|---|
| Unit Price with VAT: | € 260,33150 |
