
PB-12331ZQ | |
|---|---|
DigiKey Part Number | PB-12331ZQ-ND |
Manufacturer | |
Manufacturer Product Number | PB-12331ZQ |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,13000 | € 16,13 |
| 10 | € 13,92000 | € 139,20 |
| 25 | € 13,12400 | € 328,10 |
| 50 | € 12,55140 | € 627,57 |
| 100 | € 12,00300 | € 1 200,30 |
| 250 | € 11,31304 | € 2 828,26 |
| 500 | € 10,81644 | € 5 408,22 |
| Unit Price without VAT: | € 16,13000 |
|---|---|
| Unit Price with VAT: | € 19,51730 |
