
FL22 | |
|---|---|
DigiKey Part Number | 2590-FL22-ND |
Manufacturer | |
Manufacturer Product Number | FL22 |
Description | FLUX GEL AND MINI FLOW TIP, 5ML |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Dispenser | |
Part Status | Obsolete | |
Type | Flux - No Clean | |
Form | Syringe, 0.169 oz (5g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |



