


745-100-520-206 | |
|---|---|
DigiKey Part Number | 745-100-520-206-ND |
Manufacturer | |
Manufacturer Product Number | 745-100-520-206 |
Description | CONN EDGE DUAL FML 100POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 745-100-520-206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,97000 | € 15,97 |
| 10 | € 13,57600 | € 135,76 |
| 25 | € 12,72640 | € 318,16 |
| 50 | € 12,11880 | € 605,94 |
| 100 | € 11,54060 | € 1 154,06 |
| 250 | € 10,81868 | € 2 704,67 |
| 500 | € 10,30292 | € 5 151,46 |
| Unit Price without VAT: | € 15,97000 |
|---|---|
| Unit Price with VAT: | € 19,32370 |








