


686A1821F20111E | |
|---|---|
DigiKey Part Number | 151-686A1821F20111E-ND |
Manufacturer | |
Manufacturer Product Number | 686A1821F20111E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686A1821F20111E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 18 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 18,97623 | € 18 976,23 |
| Unit Price without VAT: | € 18,97623 |
|---|---|
| Unit Price with VAT: | € 22,96124 |



