




395-044-520-201 | |
|---|---|
DigiKey Part Number | 151-1428-ND |
Manufacturer | |
Manufacturer Product Number | 395-044-520-201 |
Description | CONN EDGE DUAL FMALE 44POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-044-520-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 22 | Color Black |
Number of Positions 44 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,26000 | € 9,26 |
| 10 | € 7,86500 | € 78,65 |
| 25 | € 7,37240 | € 184,31 |
| 50 | € 7,02060 | € 351,03 |
| 100 | € 6,68540 | € 668,54 |
| 250 | € 6,26704 | € 1 566,76 |
| 500 | € 5,96816 | € 2 984,08 |
| 1 000 | € 5,68364 | € 5 683,64 |
| Unit Price without VAT: | € 9,26000 |
|---|---|
| Unit Price with VAT: | € 11,20460 |