44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
EDAC Card Edge Connectors

307-044-520-201

DigiKey Part Number
151-1293-ND
Manufacturer
Manufacturer Product Number
307-044-520-201
Description
CONN EDGE DUAL FMALE 44POS 0.156
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
307-044-520-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
22
Number of Positions
44
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Semi Bellows
Color
Green
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,95000€ 9,95
10€ 8,45700€ 84,57
25€ 7,92680€ 198,17
50€ 7,54860€ 377,43
100€ 7,18830€ 718,83
250€ 6,73852€ 1 684,63
500€ 6,41720€ 3 208,60
1 000€ 6,11128€ 6 111,28
Manufacturers Standard Package
Unit Price without VAT:€ 9,95000
Unit Price with VAT:€ 12,03950