
OECS-500-CDX-2514 | |
|---|---|
DigiKey Part Number | 50-OECS-500-CDX-2514TR-ND - Tape & Reel (TR) 50-OECS-500-CDX-2514CT-ND - Cut Tape (CT) 50-OECS-500-CDX-2514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OECS-500-CDX-2514 |
Description | XTAL OSC XO 50.000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,81000 | € 2,81 |
| 10 | € 2,44600 | € 24,46 |
| 25 | € 2,31280 | € 57,82 |
| 50 | € 2,21700 | € 110,85 |
| 100 | € 2,12540 | € 212,54 |
| 250 | € 2,01012 | € 502,53 |
| 500 | € 1,92710 | € 963,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,84760 | € 1 847,60 |
| 2 000 | € 1,77145 | € 3 542,90 |
| 3 000 | € 1,72840 | € 5 185,20 |
| 5 000 | € 1,67570 | € 8 378,50 |
| Unit Price without VAT: | € 2,81000 |
|---|---|
| Unit Price with VAT: | € 3,40010 |