
ECS-MPI4040R3-220-R | |
|---|---|
DigiKey Part Number | XC2321TR-ND - Tape & Reel (TR) XC2321CT-ND - Cut Tape (CT) XC2321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R3-220-R |
Description | FIXED IND 22UH 1.1A 408 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.1 A 408mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R3-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 408mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,47320 | € 1 656,20 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |