
ECS-LVDS25-2000-A | |
|---|---|
DigiKey Part Number | XC1470TR-ND - Tape & Reel (TR) XC1470CT-ND - Cut Tape (CT) XC1470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-LVDS25-2000-A |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-LVDS25-2000-A Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,16000 | € 9,16 |
| 10 | € 7,96000 | € 79,60 |
| 25 | € 7,52880 | € 188,22 |
| 50 | € 7,21780 | € 360,89 |
| 100 | € 7,21030 | € 721,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 6,27636 | € 3 138,18 |
| 1 000 | € 6,01844 | € 6 018,44 |
| Unit Price without VAT: | € 9,16000 |
|---|---|
| Unit Price with VAT: | € 11,08360 |