
ECS-98.3-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1216TR-ND - Tape & Reel (TR) XC1216CT-ND - Cut Tape (CT) XC1216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-7SX-TR |
Description | CRYSTAL 9.8304MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-20-7SX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-98.3-20-7S-TR | ECS Inc. | 4 196 | XC513CT-ND | € 2,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,10000 | € 3,10 |
| 10 | € 2,69800 | € 26,98 |
| 25 | € 2,55200 | € 63,80 |
| 50 | € 2,44660 | € 122,33 |
| 100 | € 2,34530 | € 234,53 |
| 250 | € 2,23264 | € 558,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,03885 | € 2 038,85 |
| 2 000 | € 1,95486 | € 3 909,72 |
| 3 000 | € 1,90737 | € 5 722,11 |
| Unit Price without VAT: | € 3,10000 |
|---|---|
| Unit Price with VAT: | € 3,75100 |