
ECS-61-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1241TR-ND - Tape & Reel (TR) XC1241CT-ND - Cut Tape (CT) XC1241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-61-32-5PX-TR |
Description | CRYSTAL 6.1440MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-61-32-5PX-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6.144 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,20300 | € 2,03 |
| 25 | € 0,19240 | € 4,81 |
| 50 | € 0,18440 | € 9,22 |
| 100 | € 0,17680 | € 17,68 |
| 250 | € 0,16716 | € 41,79 |
| 500 | € 0,16026 | € 80,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15362 | € 153,62 |
| 2 000 | € 0,14727 | € 294,54 |
| 3 000 | € 0,14367 | € 431,01 |
| 5 000 | € 0,13926 | € 696,30 |
| 7 000 | € 0,13644 | € 955,08 |
| 10 000 | € 0,13351 | € 1 335,10 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |