
ECS-60-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1269TR-ND - Tape & Reel (TR) XC1269CT-ND - Cut Tape (CT) XC1269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-32-5PX-TR |
Description | CRYSTAL 6.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-32-5PX-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23900 | € 2,39 |
| 25 | € 0,22600 | € 5,65 |
| 50 | € 0,21680 | € 10,84 |
| 100 | € 0,20780 | € 20,78 |
| 250 | € 0,19652 | € 49,13 |
| 500 | € 0,18838 | € 94,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18059 | € 180,59 |
| 2 000 | € 0,17312 | € 346,24 |
| 3 000 | € 0,16889 | € 506,67 |
| 5 000 | € 0,16371 | € 818,55 |
| 7 000 | € 0,16039 | € 1 122,73 |
| 10 000 | € 0,15694 | € 1 569,40 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |