
ECS-480-8-47Q-CES-TR | |
|---|---|
DigiKey Part Number | XC2897TR-ND - Tape & Reel (TR) XC2897CT-ND - Cut Tape (CT) XC2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-47Q-CES-TR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-8-47Q-CES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,55100 | € 5,51 |
| 25 | € 0,52080 | € 13,02 |
| 50 | € 0,49920 | € 24,96 |
| 100 | € 0,47860 | € 47,86 |
| 250 | € 0,45264 | € 113,16 |
| 500 | € 0,43390 | € 216,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45535 | € 455,35 |
| 2 000 | € 0,43653 | € 873,06 |
| 3 000 | € 0,42588 | € 1 277,64 |
| 5 000 | € 0,41285 | € 2 064,25 |
| 7 000 | € 0,40448 | € 2 831,36 |
| 10 000 | € 0,39580 | € 3 958,00 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76230 |