
ECS-400-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2717TR-ND - Tape & Reel (TR) XC2717CT-ND - Cut Tape (CT) XC2717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-18-33-JGN-TR |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,32000 | € 3,20 |
| 25 | € 0,30200 | € 7,55 |
| 50 | € 0,28940 | € 14,47 |
| 100 | € 0,27740 | € 27,74 |
| 250 | € 0,26236 | € 65,59 |
| 500 | € 0,25150 | € 125,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24111 | € 241,11 |
| 2 000 | € 0,23114 | € 462,28 |
| 3 000 | € 0,22549 | € 676,47 |
| 5 000 | € 0,21858 | € 1 092,90 |
| 7 000 | € 0,21415 | € 1 499,05 |
| 10 000 | € 0,20955 | € 2 095,50 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |