3.6864 MHz ±30ppm Crystal 18pF 200 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-36-18-7SX-TR

DigiKey Part Number
XC2035-2-ND - Tape & Reel (TR)
XC2035-1-ND - Cut Tape (CT)
XC2035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-36-18-7SX-TR
Description
CRYSTAL 3.6864MHZ 18PF SMD
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 18pF 200 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-18-7SX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-36-20-7S-TRECS Inc.3 371XC503CT-ND€ 2,73000Similar
ECS-36-20-7SX-TRECS Inc.12 428XC1208CT-ND€ 3,13000Similar
In-Stock: 10 370
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,19000€ 3,19
10€ 2,76600€ 27,66
25€ 2,61640€ 65,41
50€ 2,50800€ 125,40
100€ 2,40440€ 240,44
250€ 2,29372€ 573,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,09019€ 2 090,19
2 000€ 2,00408€ 4 008,16
3 000€ 1,95542€ 5 866,26
Manufacturers Standard Package
Unit Price without VAT:€ 3,19000
Unit Price with VAT:€ 3,85990