
ECS-320-8-37B2-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B2-CWY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B2-CWY-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-37B2-CWY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B2-CWY-TR |
Description | CRYSTAL 32 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B2-CWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-8-37B-CWN-TR | ECS Inc. | 523 | 50-ECS-320-8-37B-CWN-TRCT-ND | € 0,36000 | Parametric Equivalent |
| ECS-320-8-37B-CWY-TR | ECS Inc. | 11 588 | 50-ECS-320-8-37B-CWY-CT-ND | € 0,32000 | Parametric Equivalent |
| ECS-320-8-37B-CWY-TR3 | ECS Inc. | 2 980 | 50-ECS-320-8-37B-CWY-TR3CT-ND | € 0,36000 | Parametric Equivalent |
| 12.85707 | Geyer Electronic America, Inc. | 3 000 | 4983-12.85707CT-ND | € 0,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,31200 | € 3,12 |
| 25 | € 0,29480 | € 7,37 |
| 50 | € 0,28260 | € 14,13 |
| 100 | € 0,27080 | € 27,08 |
| 250 | € 0,25612 | € 64,03 |
| 500 | € 0,24552 | € 122,76 |
| 1 000 | € 0,23535 | € 235,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22028 | € 660,84 |
| 6 000 | € 0,21117 | € 1 267,02 |
| 9 000 | € 0,20602 | € 1 854,18 |
| 15 000 | € 0,19971 | € 2 995,65 |
| 21 000 | € 0,19566 | € 4 108,86 |
| 30 000 | € 0,19146 | € 5 743,80 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |








