
ECS-320-6-37B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-6-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-320-6-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-320-6-37B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-37B2-CKM-TR |
Description | CRYSTAL 32 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-37B2-CKM-TR Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,29000 | € 2,90 |
| 25 | € 0,27400 | € 6,85 |
| 50 | € 0,26260 | € 13,13 |
| 100 | € 0,25170 | € 25,17 |
| 250 | € 0,23800 | € 59,50 |
| 500 | € 0,22816 | € 114,08 |
| 1 000 | € 0,21872 | € 218,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20456 | € 613,68 |
| 6 000 | € 0,19610 | € 1 176,60 |
| 9 000 | € 0,19131 | € 1 721,79 |
| 15 000 | € 0,18546 | € 2 781,90 |
| 21 000 | € 0,18170 | € 3 815,70 |
| 30 000 | € 0,17780 | € 5 334,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |
