32 MHz ±7ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-12-37B2-7KM-TR

DigiKey Part Number
50-ECS-320-12-37B2-7KM-TR-ND - Tape & Reel (TR)
50-ECS-320-12-37B2-7KM-TRCT-ND - Cut Tape (CT)
50-ECS-320-12-37B2-7KM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-12-37B2-7KM-TR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-12-37B2-7KM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,25800€ 2,58
25€ 0,24360€ 6,09
50€ 0,23360€ 11,68
100€ 0,22390€ 22,39
250€ 0,21176€ 52,94
500€ 0,20300€ 101,50
1 000€ 0,19461€ 194,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,22028€ 660,84
6 000€ 0,21117€ 1 267,02
9 000€ 0,20602€ 1 854,18
15 000€ 0,19971€ 2 995,65
21 000€ 0,19566€ 4 108,86
30 000€ 0,19146€ 5 743,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36300