
ECS-300-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1801TR-ND - Tape & Reel (TR) XC1801CT-ND - Cut Tape (CT) XC1801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-20-3X-EN-TR |
Description | CRYSTAL 30.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-20-3X-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-300-20-3X-TR | ECS Inc. | 1 855 | XC1784CT-ND | € 0,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,24400 | € 2,44 |
| 25 | € 0,23120 | € 5,78 |
| 50 | € 0,22140 | € 11,07 |
| 100 | € 0,21230 | € 21,23 |
| 250 | € 0,20080 | € 50,20 |
| 500 | € 0,19250 | € 96,25 |
| 1 000 | € 0,18453 | € 184,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17258 | € 517,74 |
| 6 000 | € 0,16544 | € 992,64 |
| 9 000 | € 0,16140 | € 1 452,60 |
| 15 000 | € 0,15646 | € 2 346,90 |
| 21 000 | € 0,15328 | € 3 218,88 |
| 30 000 | € 0,14999 | € 4 499,70 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |