
ECS-300-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC3135TR-ND - Tape & Reel (TR) XC3135CT-ND - Cut Tape (CT) XC3135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-18-30-JGN-TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-18-30-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445I23D30M00000 | CTS-Frequency Controls | 16 203 | 110-445I23D30M00000CT-ND | € 0,57000 | Direct |
| ABM3-30.000MHZ-D2Y-T | Abracon LLC | 13 157 | 535-10647-1-ND | € 0,48000 | Similar |
| ABM7-30.000MHZ-D2Y-T | Abracon LLC | 896 | 535-9849-1-ND | € 0,57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,58300 | € 5,83 |
| 25 | € 0,55120 | € 13,78 |
| 50 | € 0,52840 | € 26,42 |
| 100 | € 0,50660 | € 50,66 |
| 250 | € 0,47908 | € 119,77 |
| 500 | € 0,45926 | € 229,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46177 | € 461,77 |
| 2 000 | € 0,44268 | € 885,36 |
| 3 000 | € 0,43189 | € 1 295,67 |
| 5 000 | € 0,41866 | € 2 093,30 |
| 7 000 | € 0,41018 | € 2 871,26 |
| 10 000 | € 0,40138 | € 4 013,80 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |